Wera 05004063001 8003 C Zyklop Metal Ratchet With Push-Through Square & 1/2" Dr

MPN
05004063001
Brand
Wera
EAN-13
4013288174055
Order Code
86-5863
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A 1/2" square drive forged, full metal ratchet from the Wera Zyklop range. The ratchet is built to last, with a very robust construction and long service life. The ratchet has a slim design that allows you to work in confined spaces and the dual-ratchet-teeth design means that a 76 fine-toothing division can be achieved from the 38 robust teeth with a return angle of only 4.7°, meaning those tight spaces won't stop you getting the job done. Direction change is simple with the undetachable push-through square and very secure socket lock mechanism.

Perfect for use with 1/2" square sockets as well as for 1/2" adaptors with square drive, with ball locking device.
  • Dimensions 355 x 50 x 42mm
  • Slim design
  • Fine tooth
  • Square drive
  • Dual ratchet teeth
  • Ball lock
  • No restrictions on torque
Type 8003 C Zyklop Metal Ratchet
Drive Size 1/2in
Length 355mm
Connection size 12.7mm
Construction ratchet true
Dimension 355 x 50 x 42mm
Dimensions 355 x 50 x 42mm
Height 42mm
Insulated false
Isolation protection 1000 V false
Pieces 1
Reversible false
Suitable for bits false
Suitable for sockets true
Swing back angle 4.7°
Trough-feed model true
Universal joint false
VDE Tested false
Weight 701.5g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot