Wera 05004048001 8100 SB 8 Zyklop Metal Ratchet Set With Switch Lever 3/8" Drive

MPN
05004048001
Brand
Wera
EAN-13
4013288173928
Order Code
86-5862
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This 29-piece 3/8" drive metric metal ratchet set contains a wide range of sockets and bits, and features the Wera Zyklop metal ratchet, that combines the advantages of five different types of ratchet in one. The set is contained in a robust textile box that is compact enough to take anywhere.

The ratchet has a switch lever for direction change, with push button release for the socket/bit. There are a range of sockets/bits, including square drive, Hex and Hex-Plus sockets, and TORX, Phillips and Pozidriv bits.
  • Includes extension, wobble extension and adaptor
  • Fine-tooth design allows a small return angle of 5°
  • Rapid spin sleeve
  • Ultra compact
  • "Take it easy" tool finder colour coded according to size
  • Wera 2Go compatible
  • Press to unlock socket/bit
Type 8100 SB 8 Zyklop Metal Ratchet Set
Drive Size 3/8in
Number of Pieces 29
E-mechanic set false
Heating- + sanitary mechanic set false
Height 60mm
Length 265mm
Number of adjustable wrenches 0
Number of bit inserts 16
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 9
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 29
Weight 1553g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot