Wera 05003990001 817 VDE Kraftform Blade Holding Handle

MPN
05003990001
Brand
Wera
EAN-13
4013288104359
Order Code
86-5679
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 145 despatched in 4 working days

A high quality VDE rated handle for use with Wera VDE interchangeable blades.


  • For use with Wera VDE handle interchangeable blade system
  • Enables rapid exchange of blades
  • Ergonomic handle for exceptional grip
  • Hard gripping zones for high working speeds
  • Soft zones ensure high torque transfer and good grip
  • Hexagonal anti-roll feature
  • Wera type 817 VDE

Note: Blades not included.

Length 102mm
ESD Safe No
Tip Type Bit Holder
Tip Size Various
VDE/1000V Approved Yes
Colour Multicolour
Ergonomic handle for exceptional grip
Fast exchange head true
Height 33mm
Height Safe No
Magnetic false
Non Sparking No
Product Type Screwdriver
Size bit insertion 9mm
Size machine insertion Other
Socket holder false
Weight 66g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot