Wera 05003820001 8740 C HF Zyklop In-Hex Plus Screw Hold Socket 1/2in SW 4x60mm

MPN
05003820001
Brand
Wera
EAN-13
4013288183217
Order Code
97-5725
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wera 8740 C HF Zyklop In-Hex Plus 1/2in Drive Socket with a holding function that securely holds fasteners within the socket. Assembly or disassembly becomes easy where fasteners are recessed, in awkward spaces or where overhead work is necessary. The Hex-Plus drive design allows up to 20% more torque to be transferred and prevents rounding out and fastener head damage.

Sockets are guaranteed for production use with non-impact power tools. Made from matt, chrome-plated, chrome vanadium steel. Utilises the 'Take it Easy' tool finder, for fast and easy selection of the required size, thanks to the instantly recognisable colour coded system.

1 x Wera 8740 C HF Zyklop In-Hex Plus Screw Hold Socket 1/2in Drive SW 4 x 60mm


Type Socket
Drive Size 12.7mm
Material Chrome Vanadium
Blade Length 21.5mm
Diameter 14mm
Dimension 4mm
Height 22mm
Isolation protection 1000 V false
Length 126mm
VDE Tested false
Weight 64.5g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot