Wera 05003793001 8008 A Zyklop Mini 3 Ratchet with 1/4" Drive

MPN
05003793001
Brand
Wera
EAN-13
4013288211699
Order Code
86-6203
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Zyklop Mini 3 1/4" ratchet is for use with 1/4" square sockets and 1/4" adaptors with square drive, equipped with ball lock.

The ratchet has a robust, drop-forged full steel design with a Kraftform handle that is perfectly designed for comfort, ease of use and performance. The fine toothing (60 teeth) allows for a very low return angle of only 6°. A knurled wheel allows fast screwdriving even when there is no room for pivoting movement.


  • Designed for 1/4" square sockets and adaptors
  • Suitable for direct mounting of 1/4" nuts
  • Ideal for working in confined spaces
  • Thumbwheel enables rapid driving
  • Ergonomic ratchet head and handle
  • Fine-tooth ratchet mechanism, small return angle of 6°
  • Forward/reverse drive switch to switch between left/right operations
  • Can withstand at least 65Nm, enormous power for a small tool
  • Dimensions 100 x 50 x 27mm
Type Drive ratchet
Drive Size 1/4"
Length 100mm
Dimension 100 x 50 x 27mm
Dimensions 100 x 50 x 27mm
For Use With 1/4in drives
Height 27mm
Pieces 1
Weight 66g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot