Wera 05003732001 8790 HMC HF Zyklop Bolt Holding Socket 1/2in Drive x 12mm Hex

MPN
05003732001
Brand
Wera
EAN-13
4013288180971
Order Code
97-5765
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Wera 8790 HMC HF Zyklop Bolt Holding 1/2in Drive Socket with a holding function that securely holds fasteners within the socket. Shallow headed fasteners can also be retained. Assembly or disassembly becomes easy where fasteners are recessed, in awkward spaces or where overhead work is necessary.

Sockets are guaranteed for production use with non-impact power tools. Made from matt, chrome-plated, chrome vanadium steel. Utilises the 'Take it Easy' tool finder, for fast and easy selection of the required size, thanks to the instantly recognisable colour coded system.

1 x Wera 8790 HMC HF Zyklop Bolt Holding Socket 1/2in Drive x 12mm Hex


Type Socket
Drive Size 1/2inch
Socket Size 12mm
Material Chrome Vanadium
Double hex insert false
For impact screwdriver false
Height 24mm
Isolation protection 1000 V false
Length 105mm
VDE Tested false
Weight 69g
Width 44mm
Wrench width 12mm

Reviews

Be the first to submit a review

Trustpilot