Wera 05003662001 8011 Zyklop Mini 4 Bit Ratchet 1/4"

MPN
05003662001
Brand
Wera
EAN-13
4013288234650
Order Code
86-6662
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.64 £23.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

Wera bit ratchet for bitholding screwdrivers with 1/4" mounting. Easiest operation, even with just one hand, in cramped screwdriving applications.

Drop-forged solid steel design. Fine toothing mechanism with 60 teeth allows for a low return angle of 6° for precise working. The knurl allows fast screwdriving in cramped situations when there is no space for the ratchet.

Easy clockwise/counterclockwise switching. Ergonomically shaped ratchet head for 1/4" hex drive bits and, using an adapter, also for 1/4" sockets and bit sockets.


  • Suitable for direct take-up of bits with 1/4" hex head drive
  • For bitholding screwdrivers with 1/4" bit mounting
  • Drop-forged, full-steel design
  • Fine-pitched ratchet mechanism and small return angle of 6
Type 1/4" Ratchet
Length 86mm
Height 23mm
Weight 36g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot