Wera 05003647001 8100SC/4 38-Piece Zyklop Imperial Ratchet Set, 1/2in Drive

MPN
05003647001
Brand
Wera
EAN-13
4013288121202
Order Code
54-6799
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £369.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

This set from Wera includes 1 Zyklop ratchet with 1/2in drive, long and short "flexible lock" extensions with free-turning sleeve, 1 sliding T-handle, 1 wobble extension, 1 universal joint and 1 adaptor with quick-release chuck, plus a selection of 18 imperial Zyklop sockets and 13 bits, supplied in a strong metal case.


  • Height 69mm
  • Length 362mm
  • Width 307mm
  • Weight 6162g
Type Ratchet set
Drive Size 1/2in
Number of Pieces 38
Connection size 12.7mm
Height 65mm
Length 355mm
Material Steel
Number of socket spanners 18
Packaging Metal box
Socket Type Imperial
Total number of tools 38
Weight 6640g
Width 315mm

Reviews

Be the first to submit a review

Trustpilot