Wera 05003531001 SA Zyklop Flexible Lock Extension, Free-Turning Sleeve, 1/4in

MPN
05003531001
Brand
Wera
EAN-13
4013288121059
Order Code
54-6787
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This Zyklop "flexible-lock" extension from Wera is ideal for permanent interlocking or fast change of acessories and has a free-turning sleeve for the rapid tightening or loosening of screws and nuts. Made from chrome vanadium with a brushed chrome-plated finish, it is suitable for use with 1/4in square drive sockets with a ball lock.


  • Length 150mm
  • Weight 67.5g
Type 8796 LA Zyklop flexible-lock extension
Drive Size 1/4" (6.3 mm)
Overall Length 150mm
Connection size 6.3mm
Height 20mm
Isolation protection 1000 V false
Length 150mm
Rectangular wrench 6.3 mm (1/4 inch)
VDE Tested false
Weight 72g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot