Wera SA Zyklop Flexible Lock Extensions, Free-Turning Sleeve, 1/4in

Wera Brand: Wera

These Zyklop "flexible-lock" extensions from Wera are ideal for permanent interlocking or fast change of acessories and has a free-turning sleeve for the rapid tightening or loosening of screws and nuts. Made from chrome vanadium with a brushed chrome-plated finish, they are suitable for use with 1/4in square drive sockets with a ball lock and are available in 2 different lengths.

  • Length 75 or 150mm
  • Weight 35.5g
Description Image Product Buy Pricing (Ex VAT) Type Overall Length Length Weight Drive Size Connection size Height Isolation protection 1000 V Rectangular wrench VDE Tested Width
Wera 05003530001 SA Zyklop Flexible Lock Extension, Free-Turning Sleeve, 1/4in
Wera 05003530001 SA Zyklop Flexible Lock Extension, Free-Turning Sleeve, 1/4in
Standard range
Order code: 54-6786
MPN: 05003530001

Despatched within 4 working days - 13 in stock
1+ £12.03
Price per unit Ex VAT
8796 SA Zyklop flexible-lock extension 75mm 75mm 40g 1/4" (6.3 mm) 6.3mm 20mm false 6.3 mm (1/4 inch) false 44mm
Wera 05003531001 SA Zyklop Flexible Lock Extension, Free-Turning Sleeve, 1/4in
Wera 05003531001 SA Zyklop Flexible Lock Extension, Free-Turning Sleeve, 1/4in
Standard range
Order code: 54-6787
MPN: 05003531001

Despatched within 4 working days - 29 in stock
1+ £12.44
Price per unit Ex VAT
8796 LA Zyklop flexible-lock extension 150mm 150mm 72g 1/4" (6.3 mm) 6.3mm 20mm false 6.3 mm (1/4 inch) false 44mm

Trustpilot