This 7-piece VDE screwdriver set from Wera includes an 817 VDE Kraftform hand-held bit holder and a selection of 4 KK 60i slotted and 2 KK 62i Phillips interchangeable VDE rated blades. The set is housed in a robust belt pouch.
All tools have been individually tested in a water bath at 10,000V for secure work at the permissible voltage of 1000V.
- VDE rated
- Conforms to IEC 60900
- 9 x 102mm multi-component handle with anti-roll feature
- Interchangeable blades
- Easy bit change system
- Slotted bits: 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0, 1.0 x 5.5
- Phillips bits: PH 1, PH 2
- Blade length 154mm
- Robust belt pouch
- Wera type VDE 60i/7
| Type |
Interchangeable bits set |
| ESD Safe |
No |
| VDE/1000V Approved |
Yes |
| Tip Type |
Various |
| E-mechanic set |
true |
| Heating- + sanitary mechanic set |
false |
| Height Safe |
No |
| Non Sparking |
No |
| Number of adjustable wrenches |
0 |
| Number of bit inserts |
0 |
| Number of cable cutters |
0 |
| Number of chisels and punches |
0 |
| Number of coaxial tools |
0 |
| Number of combination spanners |
0 |
| Number of crosshead screwdrivers PH |
2 |
| Number of crosshead screwdrivers PZ |
0 |
| Number of files |
0 |
| Number of finishing tools glass fibre cable |
0 |
| Number of fork spanners |
0 |
| Number of guiding drills |
0 |
| Number of hammers |
0 |
| Number of hexagonal keys |
0 |
| Number of hole edge core drills |
0 |
| Number of hole saws |
0 |
| Number of HSS spiral drills |
0 |
| Number of measuring tools |
0 |
| Number of multifunctional tools |
0 |
| Number of open-end spanners |
0 |
| Number of pliers |
0 |
| Number of ratchets |
0 |
| Number of ring spanners |
0 |
| Number of saws |
0 |
| Number of slotted screwdrivers |
4 |
| Number of socket inserts |
0 |
| Number of socket spanners |
0 |
| Number of step drills |
0 |
| Number of stone drills |
0 |
| Number of testing tools |
0 |
| Number of tommy bars |
0 |
| Number of Torx screwdrivers |
0 |
| Number of wood borers |
0 |
| Overall Length |
Various |
| Packaging |
Bag |
| Tip Size |
Various |
| Total number of tools |
7 |