Wera 05003446001 Kraftform Kompakt VDE Bit for Terminal Blocks 1000V

MPN
05003446001
Brand
Wera
EAN-13
4013288104342
Order Code
08-2978
Country of Origin
Czech Republic
View Full Product Range (3)

Discontinued


Wera manufactures the Kraftform Kompakt VDE 65i, which features an interchangeable screwdriver bit suitable for Pozidriv and slot applications. The bit measures 154 mm in length and is ideal for electrical work, thanks to its VDE certification for safe usage. It is commonly used in both professional and home environments where versatility and safety are priorities.
Length 154mm
ESD Safe No
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design Other
Insulated true
Low spark model false
Model Straight
Precision model true
Product Type Interchangeable bit
Range of use VDE
Screwing system PlusMinus
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false

Trustpilot