Wera 05003406001 60IS Slim Interchangeable Blade Slotted 0.6/3.5/154 KKVDE

Order Code:

86-5955

Brand: Wera MPN: 05003406001 EAN-13: 4013288163882
  • Country of Origin: Czech Republic
  • View All

Discontinued


A slim slotted VDE screwdriver blade for the Kraftform Kompakt handle / interchangeable blade system. The system allows rapid exchange of the blades without any special tools.

The screwdriver blade has a reduced shaft diameter that allows recessed screws and spring elements to be accessed and actuated.

The blade is individually tested in a water bath at 10,000 volts to ensure safe working at the permitted voltage of 1,000 volts as per IEC 60900.


  • Tip width: 3.5mm
  • Tip thickness: 0.6mm
  • Improved access to recessed screws and spring contacts
  • Suitable for use with Kraftform handle ranges 7400 VDE and 817VDE
  • Wera black point tip for exact fit and corrosion protection
  • 9mm hex drive with lead-in chamfer
  • Length 154mm
  • Wera type 05003406001
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 3.5mm
Blade Length 154mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Bulged blade false
Clamp feature false
Grip design Other
Height Safe No
Insulated true
Isolation protection 1000 V true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Total Length 154mm
VDE Tested true

Trustpilot