Wera 05003350001 8751 A Phillips Zyklop Bit Socket 1/4" PH 1 x 28mm

Order Code:

08-2953

Brand: Wera MPN: 05003350001 EAN-13: 4013288187253
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Bit socket with 1/4" drive. Take it easy Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Application:Phillips screws
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. Output colour coding (red = Phillips) and large stamp to enable the desired bit socket to be easily located.
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size PH 1
Material Chromium-vanadium steel
Connection size 6.25mm
Diameter 12mm
Downforce Phillips
Height 22mm
Length 28mm
Manual operation possible false
Material properties matt chrome plating
Screwing system Phillips
Size crosshead 1
Tip length 12.5mm
Total Length 28mm
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot