Wera 05003338001 8740 A HF Zyklop Bit Socket - Holding Function 1/4" 6 x 100mm

MPN
05003338001
Brand
Wera
EAN-13
4013288187222
Order Code
08-2947
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Bit socket with 1/4" drive and holding function for particularly comfortable screwdriving with reduced risk of losing the screw when feeding it into the workpiece. With Take it easy tool finder with colour coding by size - for quick and easy identification of the required tool .
Application:Hexagon socket screws
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish, holding function for hexagon socket screws. Take it easy tool finder: Colour coding to enable the desired bit socket to be easily located
Type Bits
Drive Size 6.25mm
Socket Size 6mm
Material Chromium-vanadium steel
Blade Length 83mm
Diameter 12mm
Dimension 6mm
Downforce Allen
Height 20mm
Isolation protection 1000 V false
Length 100mm
Material properties matt chrome plating
VDE Tested false
Weight 39g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot