Wera 05003330001 8740 A Zyklop Bit Socket 1/4" 2 x 28mm

MPN
05003330001
Brand
Wera
EAN-13
4013288187154
Order Code
08-2939
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.24 £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Bit socket with 1/4" drive. Take it easy Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Application:Hexagon socket screws
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. Take it easy tool finder: Colour coding to enable the desired bit socket to be easily located
Type Bit
Drive Size 6.25mm
Socket Size 2mm
Material Chromium-vanadium steel
Blade Length 11mm
Diameter 12mm
Dimension 2mm
Downforce Allen
Height 20mm
Isolation protection 1000 V false
Length 28mm
Material properties matt chrome plating
VDE Tested false
Weight 0.055
Width 44mm

Reviews

Be the first to submit a review

Trustpilot