Wera 05003320001 8700 A FL Slotted Screws Zyklop Bit Socket 1/4" 0.8 x 5.5 x28mm

MPN
05003320001
Brand
Wera
EAN-13
4013288187314
Order Code
08-2936
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 07/07/2026

Bit socket with 1/4" drive. Take it easy Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Application:Slotted screws
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish. Output colour coding (yellow = slotted) and large stamp to enable the desired bit socket to be easily located.
Type Bit
Drive Size 1/4" (6.3 mm)
Blade Length 11mm
Blade Thickness 0.8mm
Blade Width 5.5mm
Connection size 6.35mm
Diameter 11mm
Downforce Slot
Height 22mm
Length 28mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Total Length 28mm
Weight 22g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot