Wera 05003181001 8740 B HF Imperial 1 Zyklop In-Hex 3/8" Bit-Socket Set 7pc

MPN
05003181001
Brand
Wera
EAN-13
4013288195067
Order Code
86-5814
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.46 £72.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A 7-piece long imperial hex bit socket set with 3/8 inch square drive. The bits have a holding function that retains the screws on the bit for convenient screwdriving with reduced risk of losing the screw when addressing the workpiece.


  • Imperial hex bit sockets with holding function
  • Holding function retains screws on the bit
  • Knurling on base of socket for grip when used manually
  • Chrome vanadium steel, matt chrome-plated
  • 1x 1/8in. x 107mm
  • 1x 5/32in. x 107mm
  • 1x 3/16in. x 107mm
  • 1x 7/32in. x 107mm
  • 1x 1/4in. x 107mm
  • 1x 5/16in. x 100mm
  • 1x 3/8in. x 100mm
  • Wera type 05003181001, 8740 B HF 1
Type Hex
Drive Size 3/8in
Number of Pieces 7
Connection size 9.53mm
Height 45mm
Length 150mm
Material Chrome Vanadium Steel
Measurement 1/8 to 3/8
Number of hexagonal sockets 7
Number of socket spanners 0
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Socket Type Imperial
Total number of tools 7
Weight 571.5g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot