Wera 05002973001 87 Combination Blade for TORX® Screws TX 20 x TX 25 x 175mm

MPN
05002973001
Brand
Wera
EAN-13
4013288000651
Order Code
08-2935
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    38g 39.5g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Application:TORX® socket screws
Blade:6 mm hexagon
Design:Chrome-plated, Black Point
Length 175mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Blade Diameter 6mm
Downforce TORX
Height 7mm
Product Type Screwdriver
Range of use Workshop
Weight 39.5g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot