Wera 05000505001 Soft-faced Hammer With Urethane Head Sections 250mm

MPN
05000505001
Brand
Wera
EAN-13
4013288001498
Order Code
54-8044
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.40 £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Powerful soft-faced hammer from Wera with medium hard urethane head sections and ash handle, ideal for use in bodyshops and all aspects of automotive and engineering work.


  • Height 75mm
  • Length 250mm
  • Width 22mm
  • Diameter 22mm
  • Weight 232g
Type Soft Face Hammer
Weight 184g
Handle Material Wood
Head Material Urethane
Antimagnetic true
Length 250mm
Low spark model true
Magnetic false
Model Plastic hammer
Non-rebound false

Reviews

Be the first to submit a review

Trustpilot