Wera 05000320001 Soft-faced Hammer With Nylon Head Sections 290mm

MPN
05000320001
Brand
Wera
EAN-13
4013288001382
Order Code
54-8040
Country of Origin
Czech Republic
View Full Product Range (6)

Discontinued


Powerful soft-faced hammer from Wera with very hard nylon head sections and ash handle, ideal for metal processing and the removal of dents as well as construction work.


  • Height 105mm
  • Length 290mm
  • Width 35mm
  • Diameter 35mm
  • Weight 484g
Type Soft Face Hammer
Weight 468g
Handle Material Wood
Head Material Nylon
Antimagnetic true
Length 290mm
Low spark model true
Magnetic false
Model Plastic hammer
Non-rebound false

Trustpilot