Weller XNT HX T0054487399 Chisel Soldering Tip Curved 0.8mm 1 piece

Image Representative of Range

Weller XNT HX T0054487399 Chisel Soldering Tip Curved 0.8mm 1 piece

MPN
T0054487399
Brand
Weller
EAN-13
4003019427307
Order Code
13-5536
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weller XNT HX soldering tip, with a chisel-shaped and curved design, features a 0.8 mm tip size, ideal for precision soldering tasks. Manufactured by Weller, it's particularly suited for electronic circuit work and detailed repairs. This versatile tip is supplied as a single piece, ensuring users can perform intricate soldering with ease.
For Use With Weller WXP65 / WP65 soldering iron
Tip Type Chisel-shaped, curved
Tip Size 0.8mm
Length 37mm
Type Soldering tip
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot