Weller WXHAP 200 Hot Air Pencil 24V

Weller Brand: Weller

The Weller WXHAP 200 hot air pencil is an ergonomically designed tool for exacting applications. It is available separately or with a WDH 30 safety rest.

  • Voltage 24V AC
  • Heating power 200W
  • Takes XHT series tips
  • Compatible with the Weller WXA 2 hot air station power supply
  • Weller type WXHAP 200
Description Image Product Buy Pricing (Ex VAT) Type Heating power Output Wattage Air Flow Temperature Range
Weller T0052711999N WXHAP 200 Hot Air Pencil 24V
Weller T0052711999N WXHAP 200 Hot Air Pencil 24V
Extended range
Order code: 85-5211
MPN: T0052711999N

Available to back orderBack-order availability date - 19/11/2026
1+ £291.21
Price per unit Ex VAT
200w 200W 0 to 20l/min 100 to 550°C
Weller T0052712099N WXHAP 200 Set Hot Air Pencil 24V + WDH 30 Stand
Weller T0052712099N WXHAP 200 Set Hot Air Pencil 24V + WDH 30 Stand
Extended range
Order code: 85-5213
MPN: T0052712099N

Available to back orderBack-order availability date - 19/11/2026
1+ £338.95
Price per unit Ex VAT
Rework station 200W 0 to 20l/min 100 to 550°C

Trustpilot