Weller T0052711999N WXHAP 200 Hot Air Pencil 24V

MPN
T0052711999N
Brand
Weller
EAN-13
0037103308214
Order Code
85-5211
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £291.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

The Weller WXHAP 200 hot air pencil is an ergonomically designed tool for exacting applications.


  • Voltage 24V AC
  • Heating power 200W
  • Takes XHT series tips
  • Compatible with the Weller WXA 2 hot air station power supply
  • Weller type WXHAP 200
Output Wattage 200W
Air Flow 0 to 20l/min
Heating power 200w
Temperature Range 100 to 550°C

Reviews

Be the first to submit a review

Trustpilot