Weller T0053425699N WXA 2 Power Supply Unit 130W

MPN
T0053425699N
Brand
Weller
EAN-13
4003019429332
Order Code
85-5209
Country of Origin
Mexico

Discontinued


The Weller WXA 2 Hot Air Station Power Supply Unit has 2 outputs with a combined peak output of 255W, It is compatible with Weller WX series accessories up to 200W.


  • Combined hot air and soldering power supply
  • Compatible with WXHAP 200, WXP 200, WXP 120, WXP 65, WXSB 200, WXHP 120 and WXMT desoldering tweezers
  • Suitable for all WX series tools up to 200W
  • Suitable for simultaneous use of two WX series 120W tools
  • Variable thumb wheel control of air pressure
  • Multilingual touch-screen menus
  • USB port for firmware updates, configuration and monitoring
  • Power consumption: 240W
  • ESD safe to protect sensitive components
  • Weller type WXA 2
Type Power supply unit
Output Wattage 130W
Air Flow 0 to 20l/min
Compressed Air or Pump Compressed air
Temperature Range 50 to 550°C

Trustpilot