Weller WLTC04IR60 Soldering Iron Tip, Conical 0.4 WLIR60 3PK

MPN
WLTC04IR60
Brand
Weller
EAN-13
037103346636
Order Code
85-6689
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

Weller WLTC04IR60 Soldering Iron Tip, Conical 0.4 WLIR60 3PK This tip is easy to replace and is perfect for your electronic soldering tasks. Solder confidently with Weller's 60W Soldering Iron with LED Halo Ring™. With its 360 degree illumination, ergonomic molded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all your soldering needs.
  • Conical 0.4 mm tip helps deliver heat to solder joints on PCBs and can also be used for general soldering tasks
  • Compatible with
    WLIR6012A, WLIR6023C, WLIR6023G, WLIR6023I, WLIR6023M, WLIRK6012A, WLIRK6023C, WLIRK6023G, WLIRK6023I, WLIRK6023M, and WLSK6012HD
  • Join wires (<8AWG), small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, jewellery, and crafts
  • Tip is easy to remove and replace by turning the screw on side of heater. Ensures secure placement of tip into heater for optimal performance
For Use With WLIR6012A, WLIR6023C, WLIR6023G, WLIR6023I, WLIR6023M, WLIRK6012A, WLIRK6023C, WLIRK6023G, WLIRK6023I, WLIRK6023M, and WLSK6012HD
Tip Type Conical
Tip Size 0.4mm
Length 52.3mm
Type Soldering Tips
Width 0.4mm

Reviews

Be the first to submit a review

Trustpilot