Weller WATCBM Metal Brush 2 Pcs Ø x L 43 mm x 47 mm Pair

MPN
WATCBM
Brand
Weller
EAN-13
4003019447220
Order Code
08-2906
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £79.28 £78.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller WATCBM Metal Brush 1 Pair features two metal brushes with dimensions of 43 mm in diameter and 47 mm in length. These brushes are ideal soldering accessories for cleaning and maintaining soldering tips. Manufactured by Weller, they ensure optimal performance and longevity of soldering equipment.
Type Metal brush
For Use With Weller
Diameter 43mm
Dimensions (Ø x L) 43 mm x 47 mm
Length 47mm
Temperature Range -10 °C to +45°C
Weight 78g

Reviews

Be the first to submit a review

Accessories


Trustpilot