Weller WATC100M Tip Cleaner Residue-Free ESD-Safe 141x131x110mm

MPN
WATC100M
Brand
Weller
EAN-13
4003019447190
Order Code
08-2903
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1676g 1754g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £365.53 £365.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Weller WATC100M Automatic tip cleaner is a precision-engineered tool designed to maintain soldering iron tips. With dimensions of 141 x 131 x 110 mm, it is compact yet highly effective among soldering accessories. Ideal for electronics workshops, this device ensures optimal tip performance and prolongs the life of soldering irons.
Type Automatic tip cleaner
For Use With Weller
Dimensions (L x W x H) 141 x 131 x 110 mm
Height 110mm
Length 141mm
Temperature Range -10 °C to +45°C
Voltage 100 - 240V
Weight 1754g
Width 131mm

Reviews

Be the first to submit a review

Trustpilot