Weller T0058762701 Compact Filter H13 Active Carbon for Zero Smog Models

MPN
T0058762701
Brand
Weller
EAN-13
4003019418060
Order Code
08-2894
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £157.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Weller's compact filter set, model T0058762701, is designed for use with the Zero Smog 2, Zero Smog EL, and WFE 2ES / CS systems. Measuring 285 x 285 x 173 mm, this 11-piece set includes high-efficiency H13 filters ideal for soldering applications, ensuring clean air. Its primary application is in environments where efficient filtration is necessary to manage soldering fumes.
Type Compact filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 285 x 285 x 173 mm
Height 173mm
Length 285mm
Weight 3.5kg
Width 285mm

Reviews

Be the first to submit a review

Trustpilot