Weller T0058735895N Gas Filter 285x285x175mm 50% Activated Carbon

Image Representative of Range

Weller T0058735895N Gas Filter 285x285x175mm 50% Activated Carbon

MPN
T0058735895N
Brand
Weller
EAN-13
4003019061884
Order Code
08-2890
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weller broadband gas filter, measuring 285 x 285 x 175 mm, is a reliable soldering accessory designed for effective filtration. Made to fit a variety of applications, it is typically used to improve air quality in soldering environments. This 1-piece filter ensures optimal performance and safety by capturing harmful gases.
Type Gas filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 285 x 285 x 175 mm
Height 175mm
Length 285mm
Weight 4.75kg
Width 285mm

Reviews

Be the first to submit a review

Trustpilot