Weller T0058735838 Compact Filter for WFE & Zero Smog Models 1 Pc

MPN
T0058735838
Brand
Weller
EAN-13
4003019012596
Order Code
08-2889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £427.73 £416.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 02/12/2026

The Weller T0058735838 Compact Filter is a soldering accessory designed for efficient fume extraction. It is typically used to maintain clean air during soldering operations, making it suitable for workstations in electronics repair and assembly. This item is available as one piece per package.
Type Compact filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 400 mm x 400 mm
Length 400mm
Weight 18kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot