Weller T0058735837 Particulate Filter Fine Dust M5 10pcs for Zero Smog

MPN
T0058735837
Brand
Weller
EAN-13
4003019013500
Order Code
08-2888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Weller T0058735837 particulate filter is a soldering accessory designed to improve air quality during soldering tasks. It comes in a pack of 10 pieces, ensuring prolonged usability. This filter is typically used to reduce exposure to harmful particles in electronic repair and manufacturing environments.
Type Particulate filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W) 365 mm x 365 mm
Length 365mm
Weight 0.817kg
Width 365mm

Reviews

Be the first to submit a review

Trustpilot