Weller T0058727822 R06 Hot Air Nozzle 3mm Tip Size 1 piece

Image Representative of Range

Weller T0058727822 R06 Hot Air Nozzle 3mm Tip Size 1 piece

MPN
T0058727822
Brand
Weller
EAN-13
4003019023295
Order Code
13-5544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weller R06 is a precision hot air nozzle featuring a 3 mm tip, designed for targeted heat application. Manufactured by Weller, it is an essential tool for tasks requiring accurate heat delivery, such as soldering and desoldering electronic components. This nozzle is ideal for use in electronics repair and assembly.
For Use With Weller hot air pencil HAP 200 1/HAP
Tip Type Hot air nozzles
Tip Size 3mm
Type Hot air nozzle
Width 3.0mm

Reviews

Be the first to submit a review

Trustpilot