Weller T0058727786 R08 Hot Air Nozzle 2.5mm Tip Size 1 piece

Image Representative of Range

Weller T0058727786 R08 Hot Air Nozzle 2.5mm Tip Size 1 piece

MPN
T0058727786
Brand
Weller
EAN-13
4003019014309
Order Code
13-5542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.21
10+ £46.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weller R08 hot air nozzle, with a tip size of 2.5 mm, is manufactured by Weller. This nozzle is typically used for precision soldering and desoldering applications. It is supplied as one piece in the package, designed for efficient heat application in electronic repairs.
For Use With Weller hot air pencil HAP 200 1/HAP
Tip Type Hot air nozzles
Tip Size 2.5mm
Type Hot air nozzle
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot