Weller T0056105399N W 201 Soldering Iron 230V UK

MPN
T0056105399N
Brand
Weller
EAN-13
4003019008391
Order Code
85-5349
Country of Origin
Mexico
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Soldering iron Tip retaining nut
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £128.62
6+ £127.64
10+ £126.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 08/11/2026

The Weller W 201 is a 230V AC mains voltage, temperature-controlled soldering iron with an output of 200W, making it suitable for heavy-duty electrical connections to transistors, PCBs, large connectors and sheet metal.

The temperature of the iron is controlled by a built-in 'Magnastat' thermostatic switch. As magnets are heated, their strength reduces and this principle is used to operate a spring-loaded switch, turning off the power when a certain temperature is reached and turning it back on when the iron cools down. A click can often be heard or felt when the switch operates.

The operating temperature of the iron can be changed by swapping the soldering tip. Each tip has a disc fitted to its end which touches the thermostatic switch inside the iron. Different tips have different discs to which the magnet is attracted by different amounts, changing the temperature at which the thermostat switches.

Tips with numbers ending in 7, e.g., CT2E7, cause the iron to operate at 370°C.
Tips with numbers ending in 8, e.g., CT2F8, cause the iron to operate at 425°C.
The number 7 or 8 is stamped into the disc on the end of each tip.


  • Operating temperature (with supplied tip) 370°C
  • Fitted with UK 13A mains plug
  • Supplied fitted with a CT2F7 tip
  • Fold-out sheet metal safety stand
  • Weller type T0056105399N / W201
Type Soldering iron
Wattage 200W
Voltage 230V
Tip Type CT2 series
WorkingTemperature 370°C

Reviews

Be the first to submit a review

Trustpilot