Weller T0054486399 XNT Soldering Tip Knife-Tip 45° 2mm 1 piece

Image Representative of Range

Weller T0054486399 XNT Soldering Tip Knife-Tip 45° 2mm 1 piece

MPN
T0054486399
Brand
Weller
EAN-13
4003019424993
Order Code
13-5534
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weller XNT KN soldering tip features a knife-tip with a 45° angle and a 2 mm size, ideal for precision work. Manufactured by Weller, it is designed for detailed soldering tasks in electronics and circuit board applications. This product is available individually, ensuring specialised use and replacement convenience.
For Use With Weller WXP 65 soldering iron
Tip Type Knife-tip 45°
Tip Size 2mm
Type Soldering tip
Width 2.0mm

Reviews

Be the first to submit a review

Trustpilot