Weller T0054486299 XNT 1SC Soldering Tip Chisel 0.4mm 27mm 1 piece

Image Representative of Range

Weller T0054486299 XNT 1SC Soldering Tip Chisel 0.4mm 27mm 1 piece

MPN
T0054486299
Brand
Weller
EAN-13
4003019424146
Order Code
13-5533
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Weller XNT 1SC is a chisel-shaped soldering tip measuring 0.4 mm in size and 27 mm in length. Manufactured by Weller, this precision tip is ideal for detailed soldering tasks in electronics repair and assembly. It's designed for use in applications requiring accuracy and control.
For Use With Weller WXP 65 soldering iron
Tip Type Chisel-shaped
Tip Size 0.4mm
Length 27mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot