Weller T0054485499 XNT GW Soldering Tip 45° Bevelled 2mm 33mm Length

Image Representative of Range

Weller T0054485499 XNT GW Soldering Tip 45° Bevelled 2mm 33mm Length

MPN
T0054485499
Brand
Weller
EAN-13
4003019424061
Order Code
13-5526
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Weller XNT GW soldering tip is a precision tool featuring a bevelled 45° design, with a tip size of 2 mm and a total length of 33 mm. Manufactured by Weller, it is designed for detailed soldering tasks and is ideal for use in electronic assembly and repair work. The package contains one piece, making it suitable for both professional and hobbyist applications.
For Use With Weller WXP 65 soldering iron
Tip Type Bevelled 45°
Tip Size 2mm
Length 33mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot