Weller T0054485299 XNT 1S Soldering Tip Round 0.2 mm Single Piece

Image Representative of Range

Weller T0054485299 XNT 1S Soldering Tip Round 0.2 mm Single Piece

MPN
T0054485299
Brand
Weller
EAN-13
4003019424047
Order Code
13-5524
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Weller's XNT 1S is a soldering tip with a round shape and a size of 0.2 mm, designed for precision soldering tasks. Known for its durability, this tip is ideal for delicate electronics and fine soldering applications. Weller ensures consistent quality and performance, making it suitable for both professional and hobbyist use.
For Use With Weller WXP 65 soldering iron
Tip Type Round
Tip Size 0.2mm
Type Soldering tip
Width 0.20mm

Reviews

Be the first to submit a review

Trustpilot