Weller T0054474499 XT BX Soldering Tip Chisel Curved 2.4mm 51.5mm

Image Representative of Range

Weller T0054474499 XT BX Soldering Tip Chisel Curved 2.4mm 51.5mm

MPN
T0054474499
Brand
Weller
EAN-13
4003019429530
Order Code
13-5521
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Weller XT BX soldering tip, model T0054474499, features a chisel-shaped, curved design with a tip size of 2.4 mm and a length of 51.5 mm. Manufactured by Weller, this soldering tip is ideal for precision soldering tasks in electronics and electrical applications. Its high-quality construction ensures durability and reliability in professional use.
For Use With Weller WXP120 / WP120 soldering iron
Tip Type Chisel-shaped, curved
Tip Size 2.4mm
Length 51.5mm
Type Soldering tip
Width 2.4mm

Reviews

Be the first to submit a review

Trustpilot