Weller T0054474399 XT AX Soldering Tip Chisel 1.6mm Curved 1 piece

Image Representative of Range

Weller T0054474399 XT AX Soldering Tip Chisel 1.6mm Curved 1 piece

MPN
T0054474399
Brand
Weller
EAN-13
4003019429523
Order Code
13-5520
Country of Origin
Bosnia-Herzegovina
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Weller XT AX soldering tip is a chisel-shaped, curved tool designed for precise soldering tasks, with a tip size of 1.6 mm and tip length of 51.5 mm. Manufactured by Weller, this high-quality soldering tip is ideal for use in electronics, electrical work, and intricate repairs. Its reliable design ensures optimal heat transfer for efficient soldering performance.
For Use With Weller WXP120 / WP120 soldering iron
Tip Type Chisel-shaped, curved
Tip Size 1.6mm
Length 51.5mm
Type Soldering tip
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot