Weller T0054462599N RTM 001 C NW Soldering Tip 0.1mm Tapered 19mm Length

MPN
T0054462599N
Brand
Weller
EAN-13
4003019418787
Order Code
08-2883
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £24.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weller RTM 001 C NW soldering tip is a high-precision tool with a tapered tip size of 0.1 mm and a length of 19 mm. Manufactured by Weller, it is ideal for detailed soldering tasks requiring accuracy, such as in electronics or intricate circuitry work. This product is available as a single piece and is identified by the code T0054462599N.
For Use With WXMP WMRP
Tip Type Tapered
Tip Size 0.1mm
Length 19mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot