Weller T0054462571N RT Micro Soldering Tip 0.1mm Tapered 19mm 1pc

MPN
T0054462571N
Brand
Weller
EAN-13
4003019427819
Order Code
08-2882
Country of Origin
Mexico
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Weller manufactures the RTM 001 C NW MS soldering tip, featuring a tapered shape with a 0.1 mm tip size and 19 mm length. This precision tip is ideal for delicate soldering tasks in electronics, particularly where small components and fine connections are involved. The product is supplied as a single piece, identified by part number T0054462571N.
For Use With WXMP MS WMRP MS
Tip Type Tapered
Tip Size 0.1mm
Length 19mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot