Weller T0054461799N RTM 008 C MS Soldering Tip 0.8mm for Micro Components

MPN
T0054461799N
Brand
Weller
EAN-13
4003019418572
Order Code
08-2874
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £28.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Weller RTM 008 C MS soldering tip, model T0054461799N, features a tapered shape with a 0.8 mm size and a length of 18 mm. Ideal for precision soldering tasks, it is commonly used in electronics assembly and repair. This high-quality tip comes in a package containing a single piece.
For Use With WXMP MS WMRP MS
Tip Type Tapered
Tip Size 0.8mm
Length 18mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot