Weller T0054460999N RT9 Chisel Tip 0.8mm Straight 1 piece

Image Representative of Range

Weller T0054460999N RT9 Chisel Tip 0.8mm Straight 1 piece

MPN
T0054460999N
Brand
Weller
EAN-13
4003019415687
Order Code
13-5514
Country of Origin
Mexico
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.65 £24.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weller RT9 soldering tip is chisel-shaped and straight with a tip size of 0.8 mm, ideal for precise soldering tasks. Manufactured by Weller, it comes in a package containing 1 piece. This tip is typically used for delicate electronics work requiring accuracy and control.
For Use With Weller WMRP soldering iron
Tip Type Chisel-shaped, straight
Tip Size 0.8mm
Type Soldering tip
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot