Weller T0053666699N Zero Smog 6V Volume Extraction Unit

MPN
T0053666699N
Brand
Weller
EAN-13
4003019428762
Order Code
85-5923
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3345.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Weller Zero Smog WFE 6V is a mobile fume extraction unit for volume extraction. Its built in pump provides sufficient extraction for up to 6 workplaces. One connection is included, further connections must be ordered separately.


  • ESD safe
  • Sufficient for up to 6 workplaces
  • Supplied with compact filter and fine dust filters
  • Weller type WFE 6V
Type Fume extraction system
Voltage 230V
Power Rating 460VA
Maximum Airflow Rate 615m³/h

Reviews

Be the first to submit a review

Trustpilot