Weller T0053642199 Particulate Filter Fine Dust Pre-Filter F7 1 Pc

MPN
T0053642199
Brand
Weller
EAN-13
4003019016785
Order Code
08-2861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Weller particulate filter, model T0053642199, measures 120 x 140 x 15 mm and comes as a three-piece set. Designed as a fine dust filter, it is typically used as a soldering accessory to maintain clean air environments. This product is ideal for filtering particulate matter when working with soldering equipment.
Type Particulate filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 120 x 140 x 15 mm
Height 15mm
Length 120mm
Weight 0.002kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot