Weller T0053641099 Compact Filter 135x135x130mm for WFE FE Systems

MPN
T0053641099
Brand
Weller
EAN-13
4003019016754
Order Code
08-2860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £72.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Weller manufactures the T0053641099 compact filter, measuring 135 x 135 x 130 mm. This filter, suitable for soldering applications, is specifically designed to trap particles efficiently. It serves as an essential accessory in maintaining clean and safe working environments.
Type Compact filter
Voltage N/A
Power Rating N/A
Maximum Airflow Rate N/A
Dimensions (L x W x H) 135 x 135 x 130 mm
Height 130mm
Length 135mm
Weight 0.48kg
Width 135mm

Reviews

Be the first to submit a review

Trustpilot