Weller T0053458699 WXsmart Ultra/Tweezers Set 230V F/G

MPN
T0053458699
Brand
Weller
EAN-13
4003019448128
Order Code
85-6841
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1363.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Weller T0053458699 WXsmart Ultra/Tweezers Set - Heavy Duty Rework Kit for every purpose. Streamlined rework system designed for the most demanding tasks in the electronics, medical, aerospace, and automotive industries.

It offers the fastest heat-up and recovery times, full tip-to-station process control with the new smart tools. World-class connectivity, an easy-to-use colour touch screen and cybersecurity complete the package.



  • Fast heat-up times - Weller's active tip technology (cartridge) provides optimized heat transfer with a maximum power of 150W, 24V. Both the Ultra Tweezers and the Ultra Soldering Iron have an extremely fast heat-up time of 7 seconds. They provide excellent heat transfer and recovery time during the soldering process for a high performance, continuous workflow.
  • Perfect for heavy-duty soldering applications - The Ultra Tweezers and Iron use Thermal Core Technology for optimized heat transfer through the joint, with 150W performance for maximum power. It covers heavy-duty applications with large component sizes from 1612 and bigger.
  • Full process control - Smart tips with a unique individual serial number, smart tools for data parameter storage and an intelligent station ensure full process control and full traceability of calibration history.
  • All-in-one Station - All-in-one Wxsmart soldering station for all your heavy duty applications. The station is equipped with 300W, 2 soldering channels. A total of 12 tools can be connected to the WXsmart. For even the smallest applications, simply connect a pico iron to the station and you are fully equipped. One station for all your soldering needs.
  • Protection Against Cyber Attacks - TLS encryption and two-factor authentication (2FA), including Weller's built-in certificate upload mechanism that provides the soldering station with a customer verification-certificate, and protected software updates
  • Higher Quality Output - Managing your entire soldering process, from tip to station, has never been easier or more productive with the first all-in-one WXsmart Hand Soldering platform. With Total Process Control, the WXsmart offers maximum connectivity and traceability at the highest quality. The platform fully supports supports all IoT standards. It is the first hand soldering station with cybersecurity to prevent costly downtime.
  • ESD Safe - The WXsmart Station and all the connected tools are fully ESD safe.
Type Tweezer Set
Analogue / Digital Digital
Power Output 150W
Iron Model(s) WXSmart
Iron Voltage 24V
Number of Outputs 2
Temperature Max 450°C
Temperature Min 100°C

Reviews

Be the first to submit a review

Trustpilot