Weller T0053457699 WXsmart Micro/Pico/Tweezers Set 230V F/G

MPN
T0053457699
Brand
Weller
EAN-13
4003019448111
Order Code
85-6839
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1702.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weller T0053457699 WXsmart Micro/Pico/Tweezers Set Pico (Nano)/Micro Rework Kit for every purpose. Optimized rework system for all Pico (Nano) and Micro tasks in the electronics, medical, automotive and aerospace industry.

The set offers 1 soldering iron with 2 soldering tips from the smallest to bigger soldering application, as well as a desoldering tweezers with pico and micro tips. The tools have the fastest heat-up and recovery times, full tip-to-station process control, best-in-class connectivity, easy-to-use colour touch screen and cybersecurity.


  • Cost savings - 1 iron - fits 2 tip families The kit includes 2 soldering tips, a pico tip and a micro tip. Further a Micro tweezers with 2 tips, a pico tip and a micro tip. Both, the pico tip for very small applications and the micro tip for standard applications fit to just one soldering handle.
  • Driving for efficiency - fast heat-up times. The new Pico (Nano)/Micro Soldering and desoldering tools have the fastest heat-up and recovery times of less than 3 seconds. Excellent heat transfer and recovery time during the soldering process for a high performance and continuous workflow. The short tip-to-grip distance provides maximum precision during the soldering process.
  • Full process control Smart tips with a unique individual serial number, smart tools for data parameter storage and an intelligent station ensure full process control and full traceability of calibration history.
  • Individual and repeatable soldering processes - Up to 10 parameter settings can be customized and stored in the iron, including standby temperatures and auto-off times.
  • Protection Against Cyber Attacks - TLS encryption and two-factor authentication (2FA), including Weller's built-in certificate upload mechanism that provides the soldering station with a customer verification-certificate, and protected software updates
  • Higher Quality Output Managing your entire soldering process, from tip to station, has never been easier or more productive with the first all-in-one WXsmart Hand Soldering platform. With Total Process Control, the WXsmart offers maximum connectivity and traceability at the highest quality. The platform fully supports supports all IoT standards. It is the first hand soldering station with cybersecurity to prevent costly downtime.
  • ESD Safe - The WXsmart Station and all the connected tools are fully ESD safe.
Type Repair Kit
Analogue / Digital Digital
Power Output 300W
Iron Model(s) WXSmart
Iron Voltage 12V
Number of Outputs 2
Temperature Max 450°C
Temperature Min 100°C

Reviews

Be the first to submit a review

Trustpilot